- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1512116
1512116
Marathon Special Products
Conn Heavy Duty Terminal Blocks 24 POS 15.88mm Screw Panel Mount 75A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Heavy Duty Terminal Blocks 24 POS 15.88mm Screw Panel Mount 75A
Search Keywords: 1512116
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:1512116
-
Alias/AKA:1512STD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
643
Ships today, if you order in
16 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
1
$99.01
5
$86.02
20
$77.71
40
$74.57
60
$74.19
100
$73.82
260 +
$73.45
Click for Quote
Log in
to unlock special pricing