- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1512115
1512115
Marathon Special Products
Conn Heavy Duty Terminal Blocks 24 POS 15.88mm Screw Panel Mount 75A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Heavy Duty Terminal Blocks 24 POS 15.88mm Screw Panel Mount 75A
Search Keywords: 1512115
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:1512115
-
Alias/AKA:1512STDSLB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
MOQ for out of Stock Qty:
5
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$81.86
5
$67.54
10
$65.42
15
$64.77
20 +
$62.11
Click for Quote
Log in
to unlock special pricing