- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1508135
1508135
Marathon Special Products
Conn Heavy Duty Terminal Block 16 POS 15.88mm Screw Panel Mount 75A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Heavy Duty Terminal Block 16 POS 15.88mm Screw Panel Mount 75A
Search Keywords: 1508135
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:1508135
-
Alias/AKA:1508SC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
0
On Order:
272
can ship 9/10/26
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$70.19
5
$69.50
20
$68.65
40
$68.48
60
$68.31
100
$68.14
260 +
$67.97
Click for Quote
Log in
to unlock special pricing