- Home ›
- All Products›
- 1508131
1508131
Marathon Special Products
Conn Heavy Duty Terminal Blocks 16 POS 15.88mm Screw Panel Mount 75A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Heavy Duty Terminal Blocks 16 POS 15.88mm Screw Panel Mount 75A
Search Keywords: 1508131
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:1508131
-
Alias/AKA:1508DJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
20
Can Ship immediately
MOQ for out of Stock Qty:
5
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$87.96
5
$67.44
10
$57.37
15
$57.23
20 +
$55.56
Click for Quote
Log in
to unlock special pricing