- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1508116
1508116
Marathon Special Products
Conn Heavy Duty Terminal Blocks 16 POS 15.88mm Screw Panel Mount 75A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Heavy Duty Terminal Blocks 16 POS 15.88mm Screw Panel Mount 75A
Search Keywords: 1508116
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:1508116
-
Alias/AKA:1508STD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17
Can Ship immediately
On Order:
100
can ship 9/3/26
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$54.77
5
$48.02
20
$43.20
40
$41.25
60
$41.15
100
$41.04
260 +
$40.94
Click for Quote
Log in
to unlock special pricing