- Home ›
- All Products›
- 1508105
1508105
Marathon Special Products
Terminal Block - Heavy Duty Barrier - 12 Pole - 75 A 600V AC/DC - Multiple Circuit Jumper.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block - Heavy Duty Barrier - 12 Pole - 75 A 600V AC/DC - Multiple Circuit Jumper.
Search Keywords: 1508105
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:1508105
-
Alias/AKA:1508MCJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$31.10
5
$29.10
20
$26.93
40
$26.14
60
$24.71
100
$24.65
260 +
$24.05
Click for Quote
Log in
to unlock special pricing