Image is representational - see manufacturer specifications

Marathon Special Products Authorized Distributor

1508

Conn Heavy Duty Terminal Blocks 16 POS 15.88mm Screw Panel Mount 30A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Heavy Duty Terminal Blocks 16 POS 15.88mm Screw Panel Mount 30A
Search Keywords: 1508
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Marathon Special Products
Part No: 1508
Unit of Measure: Per Each
RoHS: Yes
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Type: Heavy Duty Terminal Blocks
Mounting: Panel Mount
Termination Method: Screw
Pitch: 15.88 mm
Number of Circuits: 8
Maximum Voltage Rating: 600,600 VDC|VAC
Maximum Current Rating: 30 A
Wire Size: 10-18 AWG
Operating Temperature: 150(Max) °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1508 RoHS compliant?
Yes, 1508 is RoHS compliant.
What is the lead time for 1508?
The standard lead time for 1508 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
200   can ship 1/8/27
9 Weeks can ship 1/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$39.15
5
$34.94
20
$33.90
40
$32.44
60
$31.11
100
$31.03
260 +
$29.88
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!