Marathon Special Products Authorized Distributor

1506STRCCRES73456

Conn Terminal Block 6 POS Screw Panel Mount 75A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Terminal Block 6 POS Screw Panel Mount 75A
Search Keywords: 1506STRCCRES73456
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Marathon Special Products
Part No: 1506STRCCRES73456
Unit of Measure: Per Each
RoHS: Yes
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Type: Terminal Block
Mounting: Panel Mount
Termination Method: Screw
Maximum Voltage Rating: 600,600 VDC|VAC
Maximum Current Rating: 75 A
Operating Temperature: -40 to 150 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1506STRCCRES73456 RoHS compliant?
Yes, 1506STRCCRES73456 is RoHS compliant.
What is the lead time for 1506STRCCRES73456?
The standard lead time for 1506STRCCRES73456 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 40
Can Ship immediately
8 Weeks can ship 1/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$54.36
5
$53.81
20
$53.27
40
$52.73
60
$52.20
100
$51.68
260 +
$51.17
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!