- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1506STRC
1506STRC
Marathon Special Products
Conn Terminal Block 6 POS Screw Cable Mount 75A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block 6 POS Screw Cable Mount 75A
Search Keywords: 1506STRC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:1506STRC
-
Alias/AKA:1506139
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:N/A
-
Number of Circuits:3
-
Maximum Voltage Rating:600,600 VDC|VAC
-
Maximum Current Rating:75 A
-
Wire Size:N/A
-
Operating Temperature:-40 to 150 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
31
Ships today, if you order in
MOQ for out of Stock Qty:
5
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$94.35
5
$72.33
10
$70.76
15
$70.41
20 +
$68.53
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT