- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1506SCSLB
Marathon Special Products
1506SCSLB
Terminal Block - Heavy Duty Barrier - 6 Pole - 75A - 600V - W/Short Circuit Bar/Slot Brass Screw.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Marathon Special Products |
| Part No: | 1506SCSLB |
| Alias/AKA: | 1506143 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536908585 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
20 |
| Type: | Heavy Duty Terminal Block3837 |
| Mounting: | Panel Mount3828 |
| Termination Method: | Screw3836 |
| Pitch: | 15.88 mm |
| Maximum Voltage Rating: | 6003826VDC,6003826VAC |
| Maximum Current Rating: | 75 A |
| Wire Size: | 10-22 AWG |
| Operating Temperature: | 150(Max) °C |