- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1506DJSV
1506DJSV
Marathon Special Products
Conn Heavy Duty Terminal Blocks 12 POS 15.88mm Screw Panel Mount 75A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Heavy Duty Terminal Blocks 12 POS 15.88mm Screw Panel Mount 75A
Search Keywords: 1506DJSV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:1506DJSV
-
Alias/AKA:1506132
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Heavy Duty Terminal Blocks
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:15.88 mm
-
Number of Circuits:6
-
Maximum Voltage Rating:600,600 VDC|VAC
-
Maximum Current Rating:75 A
-
Wire Size:10-22 AWG
-
Operating Temperature:150(Max) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19
Can Ship immediately
MOQ for out of Stock Qty:
5
16 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
1
$57.62
5
$57.48
10
$43.11
15
$40.24
20 +
$39.43
Click for Quote
Log in
to unlock special pricing