- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1506DJ
Marathon Special Products
1506DJ
Series Terminal Block - Double Row - 6 Pole - 30A 600V - #10 to #22 AWG Copper Solid.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Marathon Special Products |
| Part No: | 1506DJ |
| Alias/AKA: | 1506131 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536908585 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
20 |
| Type: | Heavy Duty Terminal Blocks |
| Mounting: | Panel Mount |
| Termination Method: | Screw |
| Pitch: | 15.88 mm |
| Number of Circuits: | 6 |
| Maximum Voltage Rating: | 600,600 VDC|VAC |
| Maximum Current Rating: | 75 A |
| Wire Size: | 10-22 AWG |
| Operating Temperature: | 150(Max) °C |