- Home ›
- All Products›
- 1506143
1506143
Marathon Special Products
Terminal Block - Heavy Duty Barrier - 6 Pole - 75A - 600V - W/Short Circuit Bar/Slot Brass Screw.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block - Heavy Duty Barrier - 6 Pole - 75A - 600V - W/Short Circuit Bar/Slot Brass Screw.
Search Keywords: 1506143
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:1506143
-
Alias/AKA:1506SCSLB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Ships today, if you order in
MOQ for out of Stock Qty:
5
16 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
1
$71.70
5
$71.52
10
$53.64
15
$50.06
20 +
$49.06
Click for Quote
Log in
to unlock special pricing