- Home ›
- All Products›
- 1506140
1506140
Marathon Special Products
Conn Heavy Duty Terminal Blocks 12 POS 15.88mm Screw Panel Mount 75A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Heavy Duty Terminal Blocks 12 POS 15.88mm Screw Panel Mount 75A
Search Keywords: 1506140
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:1506140
-
Alias/AKA:1506ST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$57.88
5
$54.11
20
$50.86
40
$49.23
60
$48.28
100
$47.09
260 +
$44.84
Click for Quote
Log in
to unlock special pricing