- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1506131
1506131
Marathon Special Products
Conn Heavy Duty Terminal Block 12 POS 15.88mm Screw Panel Mount 75A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Heavy Duty Terminal Block 12 POS 15.88mm Screw Panel Mount 75A
Search Keywords: 1506131
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:1506131
-
Alias/AKA:1506DJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21
Ships today, if you order in
MOQ for out of Stock Qty:
5
16 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
1
$71.70
5
$50.61
10
$47.80
15
$46.76
20 +
$46.64
Click for Quote
Log in
to unlock special pricing