- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1506
Available Replacements
Conn Heavy Duty Terminal Blocks 12 POS 15.88mm Screw Panel Mount 75A
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Conn Heavy Duty Terminal Blocks 12 POS 15.88mm Screw Panel Mount 75A
Search Keywords: 1506
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Marathon Special Products |
| Part No: | 1506 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Heavy Duty Terminal Blocks |
| Mounting: | Panel Mount |
| Termination Method: | Screw |
| Pitch: | 15.88 mm |
| Number of Circuits: | 6 |
| Maximum Voltage Rating: | 600,600 VDC|VAC |
| Maximum Current Rating: | 75 A |
| Wire Size: | 10-22 AWG |
| Operating Temperature: | 150(Max) °C |
Product Guides
+
Frequently Asked Questions
Is 1506 discontinued?
Yes, 1506 from Marathon Special Products is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 1506?
The recommended replacement for 1506 is 1506STD from Marathon Special Products, available from OnlineComponents.com.
Is 1506 RoHS compliant?
Yes, 1506 is RoHS compliant.
What is the lead time for 1506?
The standard lead time for 1506 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.