- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1504STRC
1504STRC
Marathon Special Products
Terminal Block - Heavy Duty Barrier Type - 4 Pole - 75A 600 AC/DC - 10 to 16 AWG - With Riveted Conn - Screw Termination.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block - Heavy Duty Barrier Type - 4 Pole - 75A 600 AC/DC - 10 to 16 AWG - With Riveted Conn - Screw Termination.
Search Keywords: 1504STRC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:1504STRC
-
Alias/AKA:1504139
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$47.60
5
$42.79
20
$40.47
40
$38.41
60
$38.32
100
$37.47
260 +
$37.01
Click for Quote
Log in
to unlock special pricing