- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1504STDH
Marathon Special Products
1504STDH
Barrier Terminal Block - 4 Pole - 75A W/ Prepared Wire & 30A W/ Bare Wire - 600 VOLTS AC/DC - #10 to #22 AWG Copper Solid - Ph ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Marathon Special Products |
| Part No: | 1504STDH |
| Alias/AKA: | 1504141 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536908585 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
20 |