- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1504ST
Marathon Special Products
1504ST
Terminal Block - Heavy Duty Barrier Type - 4 Pole - 75 AMPS - 600 AC/DC.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Terminal Block - Heavy Duty Barrier Type - 4 Pole - 75 AMPS - 600 AC/DC.
Search Keywords: 1504ST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:1504ST
-
Alias/AKA:1504140
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Heavy Duty Terminal Blocks
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:15.88 mm
-
Number of Circuits:4
-
Maximum Voltage Rating:600,600 VDC|VAC
-
Maximum Current Rating:75 A
-
Wire Size:10-22 AWG
-
Operating Temperature:150(Max) °C
Product Guides
+
Frequently Asked Questions
Is 1504ST RoHS compliant?
Yes, 1504ST is RoHS compliant.
What is the lead time for 1504ST?
The standard lead time for 1504ST is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
34
can ship 11/30/26
17 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
1
$81.00
5
$59.23
20
$52.99
40
$49.24
60
$49.12
100
$49.00
260 +
$48.87
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT