- Home ›
- All Products›
- 1504143
1504143
Marathon Special Products
Conn Heavy Duty Terminal Block 8 POS 15.88mm Screw Panel Mount 75A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Heavy Duty Terminal Block 8 POS 15.88mm Screw Panel Mount 75A
Search Keywords: 1504143
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:1504143
-
Alias/AKA:1504SCSLB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Can Ship immediately
MOQ for out of Stock Qty:
5
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$77.62
5
$64.04
10
$62.03
15
$61.41
20 +
$58.88
Click for Quote
Log in
to unlock special pricing