- Home ›
- All Products›
- 1504141
1504141
Marathon Special Products
Barrier Terminal Block - 4 Pole - 75A W/ Prepared Wire & 30A W/ Bare Wire - 600 VOLTS AC/DC - #10 to #22 AWG Copper Solid - Ph ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Barrier Terminal Block - 4 Pole - 75A W/ Prepared Wire & 30A W/ Bare Wire - 600 VOLTS AC/DC - #10 to #22 AWG Copper Solid - Phenolic.
Search Keywords: 1504141
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:1504141
-
Alias/AKA:1504STDH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
32
Can Ship immediately
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$46.59
5
$41.57
20
$39.16
40
$37.01
60
$36.92
100
$36.03
260 +
$35.55
Click for Quote
Log in
to unlock special pricing