- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1504135
1504135
Marathon Special Products
Conn Heavy Duty Terminal Blocks 8 POS 15.88mm Screw Panel Mount 75A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Heavy Duty Terminal Blocks 8 POS 15.88mm Screw Panel Mount 75A
Search Keywords: 1504135
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:1504135
-
Alias/AKA:1504SC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
198
can ship 8/5/26
17 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
1
$93.24
5
$81.01
20
$73.18
40
$70.21
60
$70.04
100
$69.86
260 +
$69.69
Click for Quote
Log in
to unlock special pricing