- Home ›
- All Products›
- 1504132
1504132
Marathon Special Products
Conn Heavy Duty Terminal Blocks 8 POS 15.88mm Screw Panel Mount 75A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Heavy Duty Terminal Blocks 8 POS 15.88mm Screw Panel Mount 75A
Search Keywords: 1504132
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:1504132
-
Alias/AKA:1504DJSV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$32.46
5
$30.59
20
$29.69
40
$28.89
60
$28.82
100
$28.53
260 +
$28.35
Click for Quote
Log in
to unlock special pricing