- Home ›
- All Products›
- 1504105
1504105
Marathon Special Products
Terminal Block - Heavy Duty Barrier - 6 Pole - 75 AMPS - 600 AC/DC - Multi Cir. Jumper.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block - Heavy Duty Barrier - 6 Pole - 75 AMPS - 600 AC/DC - Multi Cir. Jumper.
Search Keywords: 1504105
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:1504105
-
Alias/AKA:1504MCJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Can Ship immediately
Buy all 13 in-stock or the regular minimum order quantity of 20
On Order:
100
can ship 7/6/26
Stock lot only:
13
Minimum Order Quantity:
20
Order Increment:
20
16 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
1
$21.362
20
$19.420
40
$19.000
60
$18.400
100
$18.350
260
$18.310
500
$18.260
1,000 +
$18.220
Click for Quote
Log in
to unlock special pricing