Available Replacements
Image is representational - see manufacturer specifications

Marathon Special Products Authorized Distributor

1504

Conn Heavy Duty Terminal Blocks 8 POS 15.88mm Screw Panel Mount 30A

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Conn Heavy Duty Terminal Blocks 8 POS 15.88mm Screw Panel Mount 30A
Search Keywords: 1504
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Marathon Special Products
  • Part No:
    1504
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Heavy Duty Terminal Blocks
  • Mounting:
    Panel Mount
  • Gender:
    N/A
  • Termination Method:
    Screw
  • Pitch:
    15.88 mm
  • Number of Circuits:
    4
  • Maximum Voltage Rating:
    600,600 VDC|VAC
  • Maximum Current Rating:
    30 A
  • Wire Size:
    10-18 AWG
  • Operating Temperature:
    150(Max) °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1504 discontinued?
Yes, 1504 from Marathon Special Products is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 1504?
The recommended replacement for 1504 is 1504STD from Marathon Special Products, available from OnlineComponents.com.
Is 1504 RoHS compliant?
Yes, 1504 is RoHS compliant.
What is the lead time for 1504?
The standard lead time for 1504 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
400   can ship 12/24/26

Join the circuit, keeping you connected to OnlineComponents.com and beyond!