- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1502MCJ
Marathon Special Products
1502MCJ
Terminal Block - Heavy Duty Barrier - 2 Pole - 75 AMPS - 600 AC/DC - Multi Cir. Jumper.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:1502MCJ
-
Alias/AKA:1502105
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Heavy Duty Terminal Blocks
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:15.88 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:600,600 VDC|VAC
-
Maximum Current Rating:75 A
-
Wire Size:10-22 AWG
-
Operating Temperature:150(Max) °C