- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1502DJ
1502DJ
Marathon Special Products
The 1502DJ is a 2-pole, heavy-duty terminal block rated for 600V AC/DC and currents up to 75A.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 1502DJ is a 2-pole, heavy-duty terminal block rated for 600V AC/DC and currents up to 75A.
Search Keywords: 1502DJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:1502DJ
-
Alias/AKA:1502131
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Heavy Duty Terminal Blocks
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:15.88 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:600,600 VDC|VAC
-
Maximum Current Rating:75 A
-
Wire Size:10-22 AWG
-
Operating Temperature:150(Max) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
125
Can Ship immediately
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$59.68
5
$36.24
20
$31.14
40
$30.16
60
$30.08
100
$30.01
260 +
$29.93
Click for Quote
Log in
to unlock special pricing