- Home ›
- All Products›
- 1502140
1502140
Marathon Special Products
Terminal Block - 2 Pole - 75A 600V - For Listed Lug, Ring, Fork Terminals - .50” Max Lug Width - #10 Fastener Mount.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block - 2 Pole - 75A 600V - For Listed Lug, Ring, Fork Terminals - .50” Max Lug Width - #10 Fastener Mount.
Search Keywords: 1502140
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:1502140
-
Alias/AKA:1502ST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17
Can Ship immediately
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$82.22
5
$49.91
20
$42.89
40
$41.54
60
$41.33
100
$41.12
260 +
$40.92
Click for Quote
Log in
to unlock special pricing