- Home ›
- All Products›
- 1502131
1502131
Marathon Special Products
The 1502131 is a 2-pole, heavy-duty terminal block from the 1500 series, rated for 600V AC/DC and up to 75A.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 1502131 is a 2-pole, heavy-duty terminal block from the 1500 series, rated for 600V AC/DC and up to 75A.
Search Keywords: 1502131
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:1502131
-
Alias/AKA:1502DJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
125
Ships today, if you order in
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$59.68
5
$36.24
20
$31.14
40
$30.16
60
$30.08
100
$30.01
260 +
$29.93
Click for Quote
Log in
to unlock special pricing