- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1502116
1502116
Marathon Special Products
Conn Heavy Duty Terminal Blocks 8 POS 15.88mm Screw Panel Mount 75A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Heavy Duty Terminal Blocks 8 POS 15.88mm Screw Panel Mount 75A
Search Keywords: 1502116
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:1502116
-
Alias/AKA:1502STD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
38
can ship 6/8/26
100
can ship 9/3/26
16 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
1
$47.35
5
$32.08
20
$27.48
40
$26.55
60
$25.72
100
$25.65
260 +
$25.59
Click for Quote
Log in
to unlock special pricing