- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1453606-CU
Marathon Special Products
1453606-CU
Conn Power Stud Blocks 3 POS 68.2mm Screw ST Cable Mount 410A
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Marathon Special Products |
| Part No: | 1453606-CU |
| Alias/AKA: | 1453606 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536908585 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |