- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1453587
Available Replacements
Marathon Special Products
1453587
Conn Power Distribution Blocks 3 POS 68.3mm Screw Cable Mount 690A
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Conn Power Distribution Blocks 3 POS 68.3mm Screw Cable Mount 690A
Search Keywords: 1453587
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Marathon Special Products |
| Part No: | 1453587 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Power Distribution Blocks |
| Mounting: | Cable Mount |
| Termination Method: | Screw |
| Pitch: | 68.3 mm |
| Number of Circuits: | 3 |
| Maximum Voltage Rating: | 600,600 VDC|VAC |
| Maximum Current Rating: | 690 A |
| Wire Size: | (7.7/0)-4 AWG |
Product Guides
+
Frequently Asked Questions
Is 1453587 discontinued?
Yes, 1453587 from Marathon Special Products is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 1453587?
The recommended replacement for 1453587 is 1453586 from Marathon Special Products, available from OnlineComponents.com.
Is 1453587 RoHS compliant?
Yes, 1453587 is RoHS compliant.
What is the lead time for 1453587?
The standard lead time for 1453587 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.