Image is representational - see manufacturer specifications

Marathon Special Products Authorized Distributor

1453573

Conn Power Stud Blocks 6 POS 68.3mm Screw Cable Mount 360A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Power Stud Blocks 6 POS 68.3mm Screw Cable Mount 360A
Search Keywords: 1453573
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Marathon Special Products
Part No: 1453573
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536908585
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Power Stud Blocks
Mounting: Cable Mount
Termination Method: Screw
Pitch: 68.3 mm
Number of Circuits: 3
Maximum Current Rating: 360 A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1453573 RoHS compliant?
Yes, 1453573 is RoHS compliant.
What is the lead time for 1453573?
The standard lead time for 1453573 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks can ship 2/24/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$382.35
3
$364.29
5 +
$251.36
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!