Image is representational - see manufacturer specifications

Marathon Special Products Authorized Distributor

1451606

Conn Power Stud Blocks 1 POS Screw ST Cable Mount 410A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Power Stud Blocks 1 POS Screw ST Cable Mount 410A
Search Keywords: 1451606
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Marathon Special Products
Part No: 1451606
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536908585
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Power Stud Blocks
Mounting: Cable Mount
Termination Method: Screw
Pitch: N/R
Number of Circuits: 1
Maximum Voltage Rating: 600,600 VDC|VAC
Maximum Current Rating: 410 A
Operating Temperature: 150(Max) °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1451606 RoHS compliant?
Yes, 1451606 is RoHS compliant.
What is the lead time for 1451606?
The standard lead time for 1451606 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks can ship 3/12/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$306.87
3
$298.35
5
$294.26
10
$293.52
20 +
$190.95
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!