- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1451579
1451579
Marathon Special Products
Conn Power Distribution Blocks 1 POS Screw ST Cable Mount 380A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Power Distribution Blocks 1 POS Screw ST Cable Mount 380A
Search Keywords: 1451579
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:1451579
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power Distribution Blocks
-
Mounting:Cable Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:N/R
-
Maximum Voltage Rating:600,600 VDC|VAC
-
Maximum Current Rating:380 A
-
Wire Size:N/A
-
Operating Temperature:150(Max) °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Ships today, if you order in
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$247.52
3
$244.17
5
$242.56
10
$241.95
20 +
$159.65
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT