Image is representational - see manufacturer specifications

Marathon Special Products Authorized Distributor

1451552

Conn Power Distribution Blocks 1 POS 68.2mm Screw Cable Mount 380A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Power Distribution Blocks 1 POS 68.2mm Screw Cable Mount 380A
Search Keywords: 1451552
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Marathon Special Products
Part No: 1451552
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536908585
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Power Distribution Blocks
Mounting: Cable Mount
Termination Method: Screw
Pitch: 68.2 mm
Number of Circuits: 1
Maximum Current Rating: 380 A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1451552 RoHS compliant?
Yes, 1451552 is RoHS compliant.
What is the lead time for 1451552?
The standard lead time for 1451552 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
20   can ship 3/1/27
19 Weeks can ship 3/17/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$309.74
3
$307.46
5
$305.96
10
$305.20
20 +
$304.43
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!