- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1451411
Marathon Special Products
1451411
Conn Power Distribution Blocks 2 POS Screw ST Cable Mount 840A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Power Distribution Blocks 2 POS Screw ST Cable Mount 840A
Search Keywords: 1451411
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:1451411
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power Distribution Blocks
-
Mounting:Cable Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:N/A
-
Number of Circuits:2
-
Maximum Voltage Rating:600,600 VDC|VAC
-
Maximum Current Rating:840 A
-
Wire Size:N/A
-
Operating Temperature:150(Max) °C
Product Guides
+
Frequently Asked Questions
Is 1451411 RoHS compliant?
Yes, 1451411 is RoHS compliant.
What is the lead time for 1451411?
The standard lead time for 1451411 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
16 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
1
$227.79
5
$193.62
10
$187.51
20
$187.04
50
$186.57
100 +
$186.10
Click for Quote
Log in
to unlock special pricing