Image is representational - see manufacturer specifications

Marathon Special Products Authorized Distributor

1443575

Conn Power Splicer/Stud Blocks 3 POS 47.8mm Screw ST Cable Mount 380A

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Power Splicer/Stud Blocks 3 POS 47.8mm Screw ST Cable Mount 380A
Search Keywords: 1443575
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Marathon Special Products
  • Part No:
    1443575
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536908585
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Power Splicer/Stud Blocks
  • Mounting:
    Cable Mount
  • Gender:
    N/A
  • Termination Method:
    Screw
  • Pitch:
    47.8 mm
  • Number of Circuits:
    3
  • Maximum Voltage Rating:
    600,600 VDC|VAC
  • Maximum Current Rating:
    380 A
  • Wire Size:
    N/A
  • Operating Temperature:
    150(Max) °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1443575 RoHS compliant?
Yes, 1443575 is RoHS compliant.
What is the lead time for 1443575?
The standard lead time for 1443575 is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Ships today, if you order in
16 Weeks can ship 12/23/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$418.67
3
$396.63
5
$364.89
10
$363.98
20 +
$363.07
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!