Image is representational - see manufacturer specifications

Marathon Special Products Authorized Distributor

1443122

Stud Power Distribution Block - 3 Poles - 260A 600V - Listed Ring Lugs or Bus Bars Line / Listed Ring Lugs or Bus Bars Load - ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Stud Power Distribution Block - 3 Poles - 260A 600V - Listed Ring Lugs or Bus Bars Line / Listed Ring Lugs or Bus Bars Load - Phenolic - Open Style.
Search Keywords: 1443122
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Marathon Special Products
Part No: 1443122
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536908585
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Power Stud Block
Mounting: Cable Mount
Termination Method: Screw
Pitch: 47.8 mm
Number of Circuits: 3
Maximum Voltage Rating: 600,600 VDC|VAC
Maximum Current Rating: 260 A
Operating Temperature: 150(Max) °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1443122 RoHS compliant?
Yes, 1443122 is RoHS compliant.
What is the lead time for 1443122?
The standard lead time for 1443122 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
19 Weeks can ship 4/5/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$522.74
3
$495.23
5 +
$455.61
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!