Image is representational - see mfr. specs

Conn Power Stud Blocks 2 POS 47.8mm Screw ST Cable Mount 840A

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Power Stud Blocks 2 POS 47.8mm Screw ST Cable Mount 840A
Search Keywords: 1442614
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Marathon Special Products
  • Part No:
    1442614
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536908585
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Power Stud Blocks
  • Mounting:
    Cable Mount
  • Gender:
    N/A
  • Termination Method:
    Screw
  • Pitch:
    47.8 mm
  • Maximum Voltage Rating:
    600,600 VDC|VAC
  • Maximum Current Rating:
    840 A
  • Wire Size:
    N/A
  • Operating Temperature:
    150(Max) °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12
Can Ship immediately
16 Weeks can ship 9/21/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$341.29
3
$338.99
5 +
$336.76
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!