Image is representational - see manufacturer specifications

Marathon Special Products Authorized Distributor

1442575

Conn Power Splicer/Stud Blocks 2 POS 47.8mm Screw ST Cable Mount 380A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Power Splicer/Stud Blocks 2 POS 47.8mm Screw ST Cable Mount 380A
Search Keywords: 1442575
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Marathon Special Products
Part No: 1442575
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536908585
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Power Splicer/Stud Blocks
Mounting: Cable Mount
Termination Method: Screw
Pitch: 47.8 mm
Number of Circuits: 2
Maximum Voltage Rating: 600,600 VDC|VAC
Maximum Current Rating: 380 A
Operating Temperature: 150(Max) °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1442575 RoHS compliant?
Yes, 1442575 is RoHS compliant.
What is the lead time for 1442575?
The standard lead time for 1442575 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
90 can ship
16 Weeks can ship 3/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$283.04
5
$232.98
10
$202.59
20
$202.08
50
$201.58
100 +
$201.07
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!