- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1442122
1442122
Marathon Special Products
Conn Power Stud Blocks 2 POS 47.8mm Screw ST Cable Mount 260A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Power Stud Blocks 2 POS 47.8mm Screw ST Cable Mount 260A
Search Keywords: 1442122
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:1442122
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power Stud Blocks
-
Mounting:Cable Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:47.8 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:600,600 VDC|VAC
-
Maximum Current Rating:260 A
-
Wire Size:N/A
-
Operating Temperature:150(Max) °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
1
$358.08
3
$350.29
5
$312.09
10
$271.39
20 +
$270.71
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT