Image is representational - see manufacturer specifications

Marathon Special Products Authorized Distributor

1441575

Conn Power Splicer/Stud Blocks 1 POS Screw ST Cable Mount 380A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Power Splicer/Stud Blocks 1 POS Screw ST Cable Mount 380A
Search Keywords: 1441575
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Marathon Special Products
  • Part No:
    1441575
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536908585
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Type:
    Power Splicer/Stud Blocks
  • Mounting:
    Cable Mount
  • Gender:
    N/A
  • Termination Method:
    Screw
  • Pitch:
    N/R
  • Number of Circuits:
    1
  • Maximum Voltage Rating:
    600,600 VDC|VAC
  • Maximum Current Rating:
    380 A
  • Wire Size:
    N/A
  • Operating Temperature:
    150(Max) °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1441575 RoHS compliant?
Yes, 1441575 is RoHS compliant.
What is the lead time for 1441575?
The standard lead time for 1441575 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks can ship 2/19/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$165.80
5
$161.19
10
$158.99
20
$106.00
50
$103.17
100 +
$101.82
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!