Image is representational - see manufacturer specifications

Marathon Special Products Authorized Distributor

1433559

Conn Power Splicer/Stud Blocks 3 POS 38.9mm Screw ST Cable Mount 310A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Power Splicer/Stud Blocks 3 POS 38.9mm Screw ST Cable Mount 310A
Search Keywords: 1433559
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Marathon Special Products
Part No: 1433559
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536908585
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Power Splicer/Stud Blocks
Mounting: Cable Mount
Termination Method: Screw
Pitch: 38.9 mm
Number of Circuits: 3
Maximum Voltage Rating: 600,600 VDC|VAC
Maximum Current Rating: 310 A
Operating Temperature: 150(Max) °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1433559 RoHS compliant?
Yes, 1433559 is RoHS compliant.
What is the lead time for 1433559?
The standard lead time for 1433559 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 19
Ships today, if you order in
On Order:
26   can ship 1/8/27
18 Weeks can ship 3/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$405.11
3
$383.79
5
$382.83
10
$381.87
20 +
$380.92
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!