- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1432955
1432955
Marathon Special Products
Power Terminal Block - 2 Pole - 350A - 600V AC/DC - Line: (2) 2/0-14AWG Box Lug - Load: (6)4-14AWG Box Lug - DIN Rail/Panel Mo ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Terminal Block - 2 Pole - 350A - 600V AC/DC - Line: (2) 2/0-14AWG Box Lug - Load: (6)4-14AWG Box Lug - DIN Rail/Panel Mount - Black.
Search Keywords: 1432955
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:1432955
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
48
can ship 7/24/26
16 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
1
$520.37
3
$492.98
5 +
$491.75
Click for Quote
Log in
to unlock special pricing