- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1432587
1432587
Marathon Special Products
Power Terminal Block - 2 Pole - 380A 600V - (1) 500 kcmil to #4 AWG / (1) 350 kcmil to #6 AWG & (3) #2 to #14 AWG - Phenolic - ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Terminal Block - 2 Pole - 380A 600V - (1) 500 kcmil to #4 AWG / (1) 350 kcmil to #6 AWG & (3) #2 to #14 AWG - Phenolic - Open Style.
Search Keywords: 1432587
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:1432587
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
1
$326.94
3
$317.86
5
$313.51
10
$312.72
20 +
$203.44
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT