- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1432561
1432561
Marathon Special Products
Conn Power Stud Blocks 2 POS 38.9mm Screw ST Cable Mount 230A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Power Stud Blocks 2 POS 38.9mm Screw ST Cable Mount 230A
Search Keywords: 1432561
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:1432561
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power Stud Blocks
-
Mounting:Cable Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:38.9 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:600,600 VDC|VAC
-
Maximum Current Rating:230 A
-
Wire Size:N/A
-
Operating Temperature:150(Max) °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
1
$275.20
5
$226.53
10
$196.98
20
$196.49
50
$196.00
100 +
$195.51
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT