- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1432124
Marathon Special Products
1432124
Conn Power Splicer Blocks 4 POS 38.9mm Screw ST Cable Mount 255A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Power Splicer Blocks 4 POS 38.9mm Screw ST Cable Mount 255A
Search Keywords: 1432124
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:1432124
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power Splicer Blocks
-
Mounting:Cable Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:38.9 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:600,600 VDC|VAC
-
Maximum Current Rating:255 A
-
Wire Size:N/A
-
Operating Temperature:150(Max) °C
Frequently Asked Questions
Is 1432124 RoHS compliant?
Yes, 1432124 is RoHS compliant.
What is the lead time for 1432124?
The standard lead time for 1432124 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
16 Weeks
can ship
1/8/27
Price (USD)
Qty
Unit Price
1
$468.90
3
$463.18
5 +
$462.02
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT