- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1431553
Marathon Special Products
1431553
Conn Power Distribution Blocks 1 POS Screw Cable Mount 335A
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:1431553
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Power Distribution Blocks
-
Mounting:Cable Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:N/R
-
Maximum Voltage Rating:600,600 VDC|VAC
-
Maximum Current Rating:335 A
-
Wire Size:(6.7/0)-6 AWG
-
Operating Temperature:N/A