- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1422574
1422574
Marathon Special Products
Conn Power Splicer Blocks 2 POS 20.6mm Screw ST Cable Mount 175A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Power Splicer Blocks 2 POS 20.6mm Screw ST Cable Mount 175A
Search Keywords: 1422574
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:1422574
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power Splicer Blocks
-
Mounting:Cable Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:20.6 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:600,600 VDC|VAC
-
Maximum Current Rating:175 A
-
Wire Size:(2/0)-14 AWG
-
Operating Temperature:150(Max) °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
33
Ships today, if you order in
16 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
1
$71.56
5
$49.38
10
$40.54
25
$39.66
50
$38.41
100
$38.22
250 +
$38.03
Click for Quote
Log in
to unlock special pricing